Wiska 10064344 MFD 32/04/070 Multiple Sealing Insert 4 Hole 7mm

Image Representative of Range

Wiska 10064344 MFD 32/04/070 Multiple Sealing Insert 4 Hole 7mm

Order Code:

59-1224

Brand: Wiska MPN: 10064344 EAN-13: 2050001455512
Qty Unit Price (Ex VAT)
10+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 02/05/2026

This thermoplastic sealing insert from Wiska can accommodate 4 cables with a diameter of up to 7mm.


  • Size M32
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10064344
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 4 x 5 - 7mm
  • Protection type: IP66
Thread Size M32
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Dimensions M32

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot