Easter Opening Hours and Delivery Dates here
Wiska 10063995 MFD 25/02/070 Multiple Sealing Insert 2 Hole 7mm

Image Representative of Range

Wiska 10063995 MFD 25/02/070 Multiple Sealing Insert 2 Hole 7mm

Order Code:

59-1218

Brand: Wiska MPN: 10063995
Qty Unit Price (Ex VAT)
5+ £0.690
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 10/04/2026

This thermoplastic sealing insert from Wiska can accommodate 2 cables with a diameter of up to 7mm.


  • Size M25
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10063995
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 2 x 5 - 7mm
  • Protection type: IP66
Thread Size M25
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Dimensions M25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot