Wiska 10060953 MFD 20/02/065 Multiple Sealing Insert 2 Hole 6.5mm

Image Representative of Range

Wiska 10060953 MFD 20/02/065 Multiple Sealing Insert 2 Hole 6.5mm

MPN
10060953
Brand
Wiska
Order Code
59-1212
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 02/07/2026

This thermoplastic sealing insert from Wiska can accommodate 2 cables with a diameter of up to 6.5mm.


  • Size M20
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10060953
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 2 x 4 - 6mm
  • Protection type: IP66
Thread Size M20
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Dimensions M20
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot