Wiska 10101014 MFD 16/03/021 Multiple Sealing Insert 3 Hole 2.1mm

Image Representative of Range

Wiska 10101014 MFD 16/03/021 Multiple Sealing Insert 3 Hole 2.1mm

MPN
10101014
Brand
Wiska
Order Code
59-1209
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 02/07/2026

This thermoplastic sealing insert from Wiska can accommodate 3 cables with a diameter of up to 2.1mm.


  • Size M16
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10101014
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 3 x 1 - 2.1mm
  • Protection type: IP66
Thread Size M16
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Dimensions M16
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot