Wiska 10064393 MFD 16/02/040 Multiple Sealing Insert 2 Hole 4mm

Wiska 10064393 MFD 16/02/040 Multiple Sealing Insert 2 Hole 4mm

MPN
10064393
Brand
Wiska
Order Code
59-1208
Country of Origin
Germany

Discontinued


This thermoplastic sealing insert from Wiska can accommodate 2 cables with a diameter of up to 4mm.


  • Size M16
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10064393
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 2 x 2 - 4mm
  • Protection type: IP66
Colour Black
Material Elastomer
IP Rating IP66
Type Sealing insert
Dimensions M16
Maximum Temperature +100°C
Min. temperature -40°C

Trustpilot