Sommer Cable 100-0451-02 Multipair Stage Cable Black

MPN
100-0451-02
Brand
Sommer Cable
EAN-13
2050001307385
Order Code
59-1189
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
76 in stock, despatched in 4 working days

The Sommer Cable 100-0451-02 is a Multipair SC-QUANTUM HIGHFLEX QMC02 Stage Cable that is an all-rounder because it could not be longer, faster or more flexible. The SC-QUANTUM HIGHFLEX is just the cable that all bending ‘radius fetichists' like event technicians, musicians, and ambitious live sound people have been dreaming of.

The SC-QUANTUM HIGHFLEX is absolutely torsion-free, i.e. it can be wound in the shape of an '8' without any problems and will not twist when it is wound or unwound.

Not only is the S-PVC-jacket resistant to a temperature of -30°C and notch­ resistant, it feels soft, not only the outside, but the inside as well, and is also break-resistant due to the super fine 0.07mm individual copper litz and the PE-insulated wire insulation. The additional yellow/green protective lead/ground wire provides added stability and safety (PE = protective earth).

The electrical and mechanical data also is remarkable: each wire pair is additionally insulated with a sleeve, numbered, and shielded with a copper spiral covered to 99%.

The SC-QUANTUM HIGHFLEX stands out with a low capacity of 45pF wire/wire and remains 110Ω (AES/EBU) conform for hundreds of meters.

The wire pair diameter is perfectly suitable for direct installation (e.g. a XLR­connector). The inside is protected against adverse influences by a highly flexible PVC-jacket with a wall thickness of almost 2mm.

There never has been a cable with the same electrical and mechanical values at such a remarkable price.

Applications: Professional stage and live multicore for separate or central grounding, Creation of highly flexible analogue and digital studio looms, Permanent installation.


  • Each wire pair is individually insulated and shielded by a copper spiral (99 % optically opaque)
  • Additional measuring conductor
  • Very low capacity of 45pF wire/wire
  • Highly flexible and windable without twisting
  • In compliance with AES/EBU (110Ω)
  • Construction [xx(2LI2Y0,14mm²)DY+(0,5mm2)Y]Y
  • Diameter 8,5mm
  • Jacket S-PVC
  • Size AWG 26
  • Inner conductors 2 x 2 x 0,14mm²
  • Copper strand per conductor 36 x 0,07mm
  • Conductor insulation Skin PE
  • Shielding copper spiral in pairs, tin-plated
  • Shielding factor 98%
  • Temperature range min. -25°C
  • Temperature range max. 80°C
  • Fire load per m 0,26kWh
  • Weight per 1m 65g

Electrical Data:

  • Capac. cond./cond. per 1 m 47pF
  • Capac. cond./shield. per 1 m 90pF
  • Cond. resistance per 1 km < 138Ω
  • Insulat. resistance per 1 km > 20MΩ
  • Surge impedance 110Ω
  • Sold per Metre
  • Supplied in Black
  • Manufacturer's part: Sommer Cable 100-0451-02

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Conductor Cross Section Not Specified
AWG 26 AWG
Insulation Material Tin Plated Spiral Copper Shield (TSCS)
Length Sold Per Metre
Type Stage
Diameter 8,5mm
Size AWG 26
Temperature range min. -25°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot