Sommer Cable Multipair Stage Cable, SC-QUANTUM HIGHFLEX QMC02, Black Sheath

The Sommer Cable SC-QUANTUM HIGHFLEX QMC02 is an all-rounder because it could not be longer, faster or more flexible. The SC-QUANTUM HIGHFLEX is just the cable that all bending ‘radius fetichists' like event technicians, musicians, and ambitious live sound people have been dreaming of.

The SC-QUANTUM HIGHFLEX is absolutely torsion-free, i.e. it can be wound in the shape of an '8' without any problems and will not twist when it is wound or unwound.

Not only is the S-PVC-jacket resistant to a temperature of -30°C and notch­ resistant, it feels soft, not only the outside, but the inside as well, and is also break-resistant due to the super fine 0.07mm individual copper litz and the PE-insulated wire insulation. The additional yellow/green protective lead/ground wire provides added stability and safety (PE = protective earth).

The electrical and mechanical data also is remarkable: each wire pair is additionally insulated with a sleeve, numbered, and shielded with a copper spiral covered to 99%.

The SC-QUANTUM HIGHFLEX stands out with a low capacity of 45pF wire/wire and remains 110Ω (AES/EBU) conform for hundreds of meters.

The wire pair diameter is perfectly suitable for direct installation (e.g. a XLR­connector). The inside is protected against adverse influences by a highly flexible PVC-jacket with a wall thickness of almost 2mm.

There never has been a cable with the same electrical and mechanical values at such a remarkable price.

Applications: Professional stage and live multicore for separate or central grounding, Creation of highly flexible analogue and digital studio looms, Permanent installation.

  • Each wire pair is individually insulated and shielded by a copper spiral (99 % optically opaque)
  • Additional measuring conductor
  • Very low capacity of 45pF wire/wire
  • Highly flexible and windable without twisting
  • In compliance with AES/EBU (110Ω)
  • Sold per Metre
  • Supplied in Black
  • Available in Multipairs of 2, 4 and 8
Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Diameter Size Temperature Colour Conductor Cross Section AWG Insulation Material Length Type Maximum Wire Size AWG
Sommer Cable 100-0451-02 Multipair Stage Cable Black
Sommer Cable 100-0451-02 Multipair Stage Cable Black
Standard range
Order code: 59-1189
MPN: 100-0451-02

Despatched within 4 working days - 90 in stock
2+ £2.68
Price per unit Ex VAT
8,5mm AWG 26 range min. -25°C Black Not Specified 26 AWG Tin Plated Spiral Copper Shield (TSCS) Sold Per Metre Stage 26
Sommer Cable 100-0451-04 Multipair Stage Cable Black
Sommer Cable 100-0451-04 Multipair Stage Cable Black
Standard range
Order code: 59-1190
MPN: 100-0451-04

Despatched within 4 working days - 93 in stock
1+ £4.33
Price per unit Ex VAT
Black Not Specified 26 AWG Tin Plated Spiral Copper Shield (TSCS) Sold Per Metre Stage 26
Sommer Cable 100-0451-08 Multipair Stage Cable Black 26 AWG
Sommer Cable 100-0451-08 Multipair Stage Cable Black 26 AWG
Standard range
Order code: 59-1191
MPN: 100-0451-08

Despatched within 4 working days - 12 in stock
1+ £6.55
Price per unit Ex VAT
Black Not Specified 26 AWG Tin Plated Spiral Copper Shield (TSCS) Sold Per Metre Stage 26

Trustpilot