Christmas Opening Hours and Delivery Dates here

Sommer Cable 540-0056 Binary Data Cable Grey Sheath 22 AWG

Order Code:

59-1181

Brand: Sommer Cable MPN: 540-0056 EAN-13: 2050001137951
  • Quickly find another product in this range by Colour:

    Black Grey
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
121 available to back orderBack-order availability date - 15/01/2026

The Sommer Cable 540-0056 is a SC-BINARY 434 DMX512 Binary Data Cable that is ideal when data has to be passed back and forth. The surge impedance for this cable is set at 110 Ohm. Two of the 4 wires are responsible for the check-back function. The robust outer jacket is suitable for outdoor and permanent installation. The cables are colour coded according to DIN 47100.

Due to the double shielding (AL/PT-foil + copper braiding) and wire coding it conforms with the generally applicable guidelines (VDE 0812/VDE 0207).

Application: Networking scanners and lighting units with feedback function, Connection of digital controls and various types of units.


  • Digital transmission over long distances due to DMX- and AES/EBU-Standards
  • Very good protection against electrical interference (copper braiding + AL/PT-foil)
  • Extremely robust due to the special tough jacket
  • Construction [2(2LI2YS0,34mm²)(ST)]CY
  • Jacket, diameter PVC 7,0mm
  • Size AWG 22
  • No. of inner conductors: 4x 0,34mm²
  • Copper strand per conductor: 7x 0,25mm
  • Conductor insulation: PE 1,7mm
  • Shielding: Copper-cross mesh, tin-plated + AL/PT-foil
  • Shielding factor: 100%
  • Temperature range min: -25°C
  • Temperature range max: 70°C
  • Fire load per m: 0,22kWh
  • Weight per 1m: 65g
  • Sold per Metre
  • Supplied with Grey sheath
  • Manufacturer's part: Sommer Cable 540-0056

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Conductor Cross Section 0.30mm²
AWG 22 AWG
Insulation Material Tin Plated Spiral Copper Shield (TSCS)
Length Sold Per Metre

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot