WAGO 209-123 6.4mm Mounting Adaptor for TS35 With Screw Grey

MPN
209-123
Brand
WAGO
EAN-13
4017332269513
Order Code
58-8773
Country of Origin
Switzerland
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.385
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 18/06/2026

The WAGO 209-123 is a grey DIN rail mounting foot that can be screwed on to 260 series terminals.


  • 6.4mm wide
  • Weight 23.32g
  • Manufacturer's part 209-123
Body Style Accessory
Colour Grey
Wire Gauge (mm²) N/A
Category Accessories
Flammability class according to UL94 V0
Height 42.3mm
Height inch 1.665inches
Series 209
Type 209-123
Unit Weight KGM
Weight 1.783g
Width 6.4mm
Width inch 0.252inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot