WAGO 2000-2248/099-000 2 Deck with End Plate Grey AWG 24-16 50pk

WAGO 2000-2248/099-000 2 Deck with End Plate Grey AWG 24-16 50pk

MPN
2000-2248/099-000
Brand
WAGO
EAN-13
4050821037750
Order Code
58-6879

Discontinued


WAGO 2000-2248/099-000 Double Deck with End Plate, colour - grey. For wire sizes AWG 24-16. Pack size 50.
  • Function: L
  • AWG max.: 16
  • AWG min.: 24
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Dualport continuity
  • Content: 50 pc(s)
  • Dimensions, height: 61.8mm
  • Dimensions, length: 4.2mm
  • Dimensions, width: 4.2mm
  • Manufacturer part No.: 2000-2248/099-000
  • Max. cross section (flexible): 1.5mm²
  • Max. cross section (inflexible): 1mm²
  • Min. cross section (flexible): 0.14mm²
  • Min. cross section (unflexible): 0.14mm²
  • No. of rows: 2
  • Nominal current: 13.5 A
  • Nominal voltage: 800 V
  • Number of pins: 4
  • Pins per row: 2
  • Rated surge voltage: 8 kV
  • Type (manufacturer type): 2000-2248/099-000
  • Weight: 11.898g
Width 4.2mm
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.14mm²
Flammability class according to UL94 V0
Height 69.7mm
Height inch 2.744inches
Nominal cross-section mm² 1mm²
Product Main Function Double-deck terminal block;Shield terminal block;Through terminal block
Rated current 16 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Total number of potentials 2
Total number of terminal points 4
Type of operation Operating tool
Unit Weight KGM
Weight 11.838g
Width inch 0.165inches
Wiring Type Front-entry wiring

Trustpilot