Knipex 48 31 J3 Precision Circlip Pliers Internal Circlips - Bore Size 40-100mm

Order Code:

58-6127

Brand: Knipex MPN: 48 31 J3 EAN-13: 4003773073888
Qty Was Unit Price (Ex VAT)
1+ £37.31 £32.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

These 225mm (L) precision circlip pliers from Knipex are ideal for mounting internal circlips into Ø 40-100mm bores. Manufactured to a high standard, the body and straight tips of the pliers come in chrome vanadium electrical steel, which are both forged and oil-hardened. Heavy duty in continuous operation, offering up to 10 times longer service life compared to turned tips. This version features an overexpansion guard (adjustable using end stop).


  • Non-slip, straight solid tips
  • Bolted joint: precise, zero backlash operation of pliers
  • Inserted straight tips: spring steel wire, drawn
  • Pliers: grey atramentised
  • Head: polished
  • Handles: plastic coated
  • Tips Ø: 2.3mm
  • Weight: 266g
  • DIN 5256 C
  • Manufacturer's part 48 31 J3
Type Internal
Bore Diameter 40 to 100mm
Length 225mm
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot