Knipex 48 31 J2 Precision Circlip Pliers Internal Circlips - Bore Size 19-60mm

Order Code:

58-6126

Brand: Knipex MPN: 48 31 J2 EAN-13: 4003773073871
Qty Unit Price (Ex VAT)
1+ £26.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 01/05/2026

These 180mm (L) precision circlip pliers from Knipex are ideal for mounting internal circlips into Ø 19-60mm bores. Manufactured to a high standard, the body and straight tips of the pliers come in chrome vanadium electrical steel, which are both forged and oil-hardened. Heavy duty in continuous operation, offering up to 10 times longer service life compared to turned tips. This version features an overexpansion guard (adjustable using end stop).


  • Non-slip, straight solid tips
  • Bolted joint: precise, zero backlash operation of pliers
  • Inserted straight tips: spring steel wire, drawn
  • Pliers: grey atramentised
  • Head: polished
  • Handles: plastic coated
  • Tips Ø: 1.8mm
  • Weight: 175g
  • DIN 5256 C
  • Manufacturer's part 48 31 J2
Type Internal
Bore Diameter 19 to 60mm
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 180mm
Size of bore 19 - 60 mm
Surface grey atramentized
Tip Type Straight
Tips (diameter) 1.8 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot