Knipex 48 31 J1 Precision Circlip Pliers Internal Circlips - Bore Size 12-25mm

MPN
48 31 J1
Brand
Knipex
EAN-13
4003773073864
Order Code
58-6125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 24/05/2026

These 140mm (L) precision circlip pliers from Knipex are ideal for mounting internal circlips into Ø 12-25mm bores. Manufactured to a high standard, the body and straight tips of the pliers come in chrome vanadium electrical steel, which are both forged and oil-hardened. Heavy duty in continuous operation, offering up to 10 times longer service life compared to turned tips. This version features an overexpansion guard (adjustable using end stop).


  • Non-slip, straight solid tips
  • Bolted joint: precise, zero backlash operation of pliers
  • Inserted straight tips: spring steel wire, drawn
  • Pliers: grey atramentised
  • Head: polished
  • Handles: plastic coated
  • Tips Ø: 1.3mm
  • Weight: 105g
  • DIN 5256 C
  • Manufacturer's part 48 31 J1
Type Internal
Bore Diameter 12 to 25mm
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 140mm
Size of bore 12 - 25mm
Surface grey atramentized
Tip Type Straight
Tips (diameter) 1.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot