Heller 19062 6 0330 QuickBit Flat Wood Bit 24 x 152mm - Single

MPN
19062 6
Brand
Heller
EAN-13
4010159190626
Order Code
58-5916
Country of Origin
China

Discontinued


This 24 x 152mm QuickBit flat wood bit from Heller is ideal for fast and exact cutting in all types of wood and timber products. Supplied singly.


  • Suitable for wood
  • Extremely accurate starting without tear-out at the edge of the hole
  • Customised for use with cordless drills
  • ¼in hex shank prevents drill bit from slipping in chuck
  • Total length 152mm
Type Wood fraise
Diameter 24mm
Material Suitability Wood
Overall Length 152mm

Trustpilot