Heller 19059 6 0330 QuickBit Flat Wood Bit 18 x 152mm - Single

MPN
19059 6
Brand
Heller
EAN-13
4010159190596
Order Code
58-5909
Country of Origin
China

Discontinued


This 18 x 152mm QuickBit flat wood bit from Heller is ideal for fast and exact cutting in all types of wood and timber products. Supplied singly.


  • Suitable for wood
  • Extremely accurate starting without tear-out at the edge of the hole
  • Customised for use with cordless drills
  • ¼in hex shank prevents drill bit from slipping in chuck
  • Total length 152mm
Type Wood fraise
Diameter 18mm
Material Suitability Wood
Overall Length 152mm

Trustpilot