Heller 21788 0 0330 QuickBit Flat Wood Bit 17 x 152mm - Single

MPN
21788 0
Brand
Heller
EAN-13
4010159217880
Order Code
58-5908
Country of Origin
China

Discontinued


This 17 x 152mm QuickBit flat wood bit from Heller is ideal for fast and exact cutting in all types of wood and timber products. Supplied singly.


  • Suitable for wood
  • Extremely accurate starting without tear-out at the edge of the hole
  • Customised for use with cordless drills
  • ¼in hex shank prevents drill bit from slipping in chuck
  • Total length 152mm
Type Wood fraise
Diameter 17mm
Material Suitability Wood
Overall Length 152mm

Trustpilot