Sunpower SPS 060-15 60W Enclosed Power Supply 15VDC 4A

Image Representative of Range

Sunpower SPS 060-15 60W Enclosed Power Supply 15VDC 4A

Order Code:

58-5801

Brand: Sunpower MPN: SPS 060-15 EAN-13: 4016138246131
Qty Unit Price (Ex VAT)
1+ £52.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Sunpower SPS 060-55 is a 60W Single Output Enclosed Power Supply from the SPS-50/60-xx Range. The PSU has a standard mounting fixture, identical in construction to products of other power supply manufacturers, making it an ideal replacement.

The power supply also has a Green Mode Function. This function reduces the Output Power down to <0.075W when in NO load.
The power supply operates between -25°C to +70°C with natural cooling. A voltage input of 85 to 264V AC or 120 to 375V DC, makes this PSU suitable for international applications. The PSU is highly reliable and efficient, and will give a very long service life, due to the integration of high-quality components. Ideal for industrial applications where isolated dual outputs are required.


  • Output voltage: Single
  • Input voltage: 85 - 264V AC or 120 - 375V DC
  • Power: 50W
  • Output voltage: 15V DC
  • Output current: 4A max
  • Efficiency: 78%
  • Operating Temperature: -20°C to 70°C
  • Humidity: 20% to 85%
  • Cooling: Natural
  • Type: Enclosed Power Supply SPS-50/60-xx
  • Manufacturer's part: Sunpower SPS-050-15
Output Voltage 15V DC
Output Current 0A
Power Rating 60W
Number of Outputs 1
Input Voltage 85 to 264 / 120 to 370V
Dimensions (L x W x H) 99 x 82 x 35mm
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -20 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot