Heller 10018 2 3000 ProConcrete & Masonry Drill Bit 20 x 160 x 100mm - Single

MPN
10018 2
Brand
Heller
EAN-13
4010159100182
Order Code
58-5167
Country of Origin
China

Discontinued


This extremely robust percussion 20 x 160mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 160mm
  • Weight 215.2g
Type Concrete twist drill bit
Diameter 20mm
Length 160mm
Material Suitability Masonry
Weight 215.2g

Trustpilot