Heller 14574 9 3000 ProConcrete & Masonry Drill Bit 25 x 160 x 100mm - Single

Order Code:

58-5164

Brand: Heller MPN: 14574 9 EAN-13: 4010159145749
  • Country of Origin:
  • View All

Discontinued


This extremely robust percussion 25 x 160mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 160mm
  • Weight 298.5g
Diameter 25mm
Length 160mm
Material Suitability Masonry
Weight 298.5g

Trustpilot