Heller 10014 4 3000 ProConcrete & Masonry Drill Bit 13 x 150 x 90mm - Single

MPN
10014 4
Brand
Heller
EAN-13
4010159100144
Order Code
58-5157

Discontinued


This extremely robust percussion 13 x 150mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 150mm
  • Weight 89.3g
Diameter 13mm
Length 150mm
Material Suitability Masonry
Weight 89.3g

Trustpilot