Heller 19479 2 3000 ProConcrete & Masonry Drill Bits 12 x 150 x 90mm - Pack Of 5

MPN
19479 2
Brand
Heller
EAN-13
4010159194792
Order Code
58-5155

Discontinued


These extremely robust percussion 12 x 150mm drill bits from Heller have the power to get through concrete and stone and have been developed to be used over and over again. Supplied in pack of 5.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 150mm
  • Weight 382g
Diameter 12mm
Length 150mm
Material Suitability Masonry

Trustpilot