Heller 19477 8 3000 ProConcrete & Masonry Drill Bits 8 x 120 x 80mm - Pack Of 10

MPN
19477 8
Brand
Heller
EAN-13
4010159194778
Order Code
58-5147
Country of Origin
China

Discontinued


These extremely robust percussion 8 x 120mm drill bits from Heller have the power to get through concrete and stone and have been developed to be used over and over again. Supplied in pack of 10.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 120mm
  • Weight 323.9g
Type Concrete twist drill bit
Diameter 8mm
Length 120mm
Material Suitability Masonry

Trustpilot