Heller 10007 6 3000 ProConcrete & Masonry Drill Bit 7 x 100 x 60mm - Single

MPN
10007 6
Brand
Heller
EAN-13
4010159100076
Order Code
58-5145
Country of Origin
China

Discontinued


This extremely robust percussion 7 x 100mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 100mm
  • Weight 23.3g
Type Concrete twist drill bit
Diameter 7mm
Length 100mm
Material Suitability Masonry
Weight 23.3g

Trustpilot