Heller 12466 9 3000 ProConcrete & Masonry Drill Bit 6.5 x 150 x 110mm - Single

Order Code:

58-5144

Brand: Heller MPN: 12466 9 EAN-13: 4010159124669
  • Country of Origin:
  • View All

Discontinued


This extremely robust percussion 6.5 x 150mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 150mm
  • Weight 28.9g
Diameter 6.5mm
Overall Length 150mm
Material Suitability Masonry

Trustpilot