Heller 10027 4 3000 ProConcrete & Masonry Drill Bit 6 x 150 x 110mm - Single

MPN
10027 4
Brand
Heller
EAN-13
4010159100274
Order Code
58-5142
Country of Origin
China

Discontinued


This extremely robust percussion 6 x 150mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 150mm
  • Weight 24.6g
Type Concrete twist drill bit
Diameter 6mm
Length 150mm
Material Suitability Masonry
Weight 24.6g

Trustpilot