Heller 12249 8 3000 ProConcrete & Masonry Drill Bit 3.5 x 85 x 45mm - Single

MPN
12249 8
Brand
Heller
EAN-13
4010159122498
Order Code
58-5134

Discontinued


This extremely robust percussion 3.5 x 85mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 85mm
  • Weight 9.1g
Diameter 3.5mm
Length 85mm
Material Suitability Masonry

Trustpilot