Heller 27228 5 2618 Trijet SDS-plus Hammer Bits 12 x 210 x 150mm - Pack Of 10

Order Code:

58-5110

Brand: Heller MPN: 27228 5 EAN-13: 4010159272285
  • Country of Origin: Germany
  • View All

Discontinued


These 12 x 110 x 150mm Trijet SDS-plus hammer bits from Heller are part of a new generation of hammer bits designed to give powerful, fast and consistently high performance. Made from extremely wear-resistant tungsten carbide alloy for a long service life. Supplied in packs of 10.


  • Suitable for masonry, stone, concrete
  • Impeller cutting edge with 3 blades for more effective material removal
  • Increased power transmission thanks to shaft-form head design
  • Optimised low-vibration triple spiral
  • Length210mm
  • Weight 1000g
Diameter 12mm
Number of Bits 10

Trustpilot