Heller 26745 8 2618 Trijet SDS-plus Hammer Bit 6 x 160 x 100mm - Single

MPN
26745 8
Brand
Heller
EAN-13
4010159267458
Order Code
58-5085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This 6 x 160 x 100mm Trijet SDS-plus hammer bit from Heller is part of a new generation of hammer bits designed to give powerful, fast and consistently high performance. Made from extremely wear-resistant tungsten carbide alloy for a long service life. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Impeller cutting edge with 3 blades for more effective material removal
  • Increased power transmission thanks to shaft-form head design
  • Optimised low-vibration triple spiral
  • Length160mm
  • Weight 55.6g
Type Masonry Drill Bits
Diameter 6mm
Length 100mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot