Heller 27221 6 2618 Trijet SDS-plus Hammer Bits 5 x 110 x 50mm - Pack Of 10

MPN
27221 6
Brand
Heller
EAN-13
4010159272216
Order Code
58-5080
Country of Origin
Germany

Discontinued


These 5 x 110 x 50mm Trijet SDS-plus hammer bits from Heller are part of a new generation of hammer bits designed to give powerful, fast and consistently high performance. Made from extremely wear-resistant tungsten carbide alloy for a long service life. Supplied in packs of 10.


  • Suitable for masonry, stone, concrete
  • Impeller cutting edge with 3 blades for more effective material removal
  • Increased power transmission thanks to shaft-form head design
  • Optimised low-vibration triple spiral
  • Length110mm
  • Weight 1000g
Diameter 5mm
Number of Bits 10

Trustpilot