Heller 17394 0 2018 Bionic Pro SDS-plus Hammer Bit 15 x 160 x 100mm - Single

MPN
17394 0
Brand
Heller
EAN-13
4010159173940
Order Code
58-4991
Country of Origin
Germany

Discontinued


This 15 x 160 x 100mm Bionic Pro SDS-plus hammer bit from Heller has rounded cutting edges and an innovative spiral design which provides efficient removal of drilling dust.


  • Suitable for masonry, stone, concrete
  • Stabilised head geometry for impressive robustness upon reinforcement impacts
  • Strengthened carbide geometry with double centering point
  • Two-point centering area for optimal power distribution
  • Computer calculated Twinmax-3D spiral with changing flute widths
  • Optimised head geometry with large carbide tip angle
Type Hammer drill bit
Diameter 15mm
Number of Bits 1

Trustpilot