Heller 19458 7 2018 Bionic Pro SDS-plus Hammer Bit 10 x 100 x 100mm - Pack Of 50

MPN
19458 7
Brand
Heller
EAN-13
4010159194587
Order Code
58-4922
Country of Origin
Germany

Discontinued


These 10 x 100 x 100mm Bionic Pro SDS-plus hammer bits from Heller have rounded cutting edges and an innovative spiral design which provides efficient removal of drilling dust. Supplied in packs of 50.


  • Suitable for masonry, stone, concrete
  • Stabilised head geometry for impressive robustness upon reinforcement impacts
  • Strengthened carbide geometry with double centering point
  • Two-point centering area for optimal power distribution
  • Computer calculated Twinmax-3D spiral with changing flute widths
  • Optimised head geometry with large carbide tip angle
Type Hammer drill bit
Diameter 10mm
Number of Bits 50

Trustpilot