Heller 19624 6 2011 SDS-plus Power Chisel - Mortar Chisel - 6 x 250mm

MPN
19624 6
Brand
Heller
EAN-13
4010159196246
Order Code
58-4772
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

This 6 x 250mm tungsten carbon SDS-plus mortar chisel from Heller is ideal for removing and cleaning joints and brickwork. Supplied singly.


  • Length 250mm
  • Weight 216.9g
Type Masonry Chisel
Size 250mm
Number of Bits 1
Weight 216.9g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot