Heller 23412 2 0933 HSS Bi-metal Hole Saws Set - 9 Piece

MPN
23412 2
Brand
Heller
EAN-13
4010159234122
Order Code
58-4597
Country of Origin
Germany

Discontinued


This 9-piece Heller set includes HSS bi-metal hole saws made from alloyed tool steel with very sharp teeth for reliable results every time.


  • Fast drill advance and no jamming thanks to Vario Pitch toothing
  • Clean, circular holes thanks to precision manufacturing
  • Breakage-resistant design
  • Weight: 1588.4g

Set includes 1 each of the following diameter hole saws: 19mm, 25mm, 38mm, 48mm, 68mm, 83mm plus 14 to 30/32 to 152 centre drill.
Type Set
Diameter 19/25/38/48/68/83mm
Number of Pieces 9
Weight 1588.4g

Trustpilot