Heller 50102 6 0933 HSS Bi-metal Hole Saws Set - 9 Piece

MPN
50102 6
Brand
Heller
EAN-13
4010159501026
Order Code
58-4549
Country of Origin
Germany

Discontinued


This 9-piece Heller set includes HSS bi-metal hole saws made from alloyed tool steel with very sharp teeth for reliable results every time.


  • Fast drill advance and no jamming thanks to Vario Pitch toothing
  • Clean, circular holes thanks to precision manufacturing
  • Breakage-resistant design
  • Weight 1116.2g

Set includes 1 each of the following diameter hole saws: 19mm, 22mm, 29mm, 38mm, 44mm, 57mm plus 14 to 30/32 to 152 centre drill.
Type Set
Diameter 19/22/29/38/44/57mm
Number of Pieces 9
Weight 1116.2g

Trustpilot