Heller 21373 8 0903 HSS-G Super Twist Drill DIN 340 Extra Long 11mm, Single

MPN
21373 8
Brand
Heller
EAN-13
4010159213738
Order Code
58-4310
Country of Origin
China

Discontinued


This 11mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 195mm
  • Weight 104g
Type Metal twist drill bit
Diameter 11mm
Cutting Length 128mm
Overall Length 195mm

Trustpilot