Heller 17792 4 0901 HSS-R Twist Drills DIN 338 RN 2.0mm - 3 Pack

MPN
17792 4
Brand
Heller
EAN-13
4010159177924
Order Code
58-4219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

These 2mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 3.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 49mm
  • Weight 4.9g
Type Metal twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm

Reviews

Be the first to submit a review

Trustpilot