Heller 18456 4 0901 HSS-R Twist Drills DIN 338 RN 1.6mm - 10 Pack

MPN
18456 4
Brand
Heller
EAN-13
4010159184564
Order Code
58-4217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

These 1.6mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 43mm
  • Weight 9g
Type Metal twist drill bit
Diameter 1.6mm
Cutting Length 20mm
Overall Length 43mm

Reviews

Be the first to submit a review

Trustpilot