Heller 17814 3 0901 HSS-R Twist Drill DIN 338 RN 11.0mm - Single

MPN
17814 3
Brand
Heller
EAN-13
4010159178143
Order Code
58-4199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Was Unit Price (Ex VAT)
1+ £3.83 £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 9 despatched in 4 working days

These 11mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 142mm
  • Weight 65.5g
Type Metal twist drill bit
Diameter 11mm
Cutting Length 94mm
Overall Length 142mm

Reviews

Be the first to submit a review

Trustpilot