Heller 18528 8 0901 HSS-R Twist Drills DIN 338 RN 8.8mm - 10 Pack

MPN
18528 8
Brand
Heller
EAN-13
4010159185288
Order Code
58-4178
Country of Origin
China

Discontinued


These 8.8mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 125mm
  • Weight 406.6g
Diameter 8.8mm
Cutting Length 81mm
Overall Length 125mm
Weight 406.6g

Trustpilot