Heller 18514 1 0901 HSS-R Twist Drills DIN 338 RN 7.4mm - 10 Pack

MPN
18514 1
Brand
Heller
EAN-13
4010159185141
Order Code
58-4159
Country of Origin
China

Discontinued


These 7.4mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 109mm
  • Weight 262.2g
Type Metal twist drill bit
Diameter 7.4mm
Cutting Length 69mm
Overall Length 109mm
Weight 262.2g

Trustpilot