Heller 18508 0 0901 HSS-R Twist Drills DIN 338 RN 6.8mm - 10 Pack

Order Code:

58-4150

Brand: Heller MPN: 18508 0 EAN-13: 4010159185080
Qty Unit Price (Ex VAT)
1+ £17.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

These 6.8mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 109mm
  • Weight 207.3g
Diameter 6.8mm
Cutting Length 69mm
Overall Length 109mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot