Heller 18504 2 0901 HSS-R Twist Drills DIN 338 RN 6.4mm - 10 Pack

MPN
18504 2
Brand
Heller
EAN-13
4010159185042
Order Code
58-4144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £18.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

These 6.4mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 101mm
  • Weight 172.7g
Diameter 6.4mm
Cutting Length 63mm
Overall Length 101mm
Weight 172.7g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot