Heller 18481 6 0901 HSS-R Twist Drills DIN 338 RN 4.1mm - 10 Pack

MPN
18481 6
Brand
Heller
EAN-13
4010159184816
Order Code
58-4112
Country of Origin
China

Discontinued


These 4.1mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 75mm
  • Weight 68.9g
Diameter 4.1mm
Cutting Length 43mm
Overall Length 75mm
Weight 68.9g

Trustpilot