Easter Opening Hours and Delivery Dates here

Heller 17798 6 0901 HSS-R Twist Drills DIN 338 RN 4.0mm - 2 Pack

Order Code:

58-4110

Brand: Heller MPN: 17798 6 EAN-13: 4010159177986
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 4 working days

These 4mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 75mm
  • Weight 11.8g
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot