Easter Opening Hours and Delivery Dates here

Heller 18478 6 0901 HSS-R Twist Drills DIN 338 RN 3.8mm - 10 Pack

Order Code:

58-4108

Brand: Heller MPN: 18478 6 EAN-13: 4010159184786
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

These 3.8mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 75mm
  • Weight 49.7g
Diameter 3.8mm
Cutting Length 43mm
Overall Length 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot