Heller 18457 1 0901 HSS-R Twist Drills DIN 338 RN 1.7mm - 10 Pack

MPN
18457 1
Brand
Heller
EAN-13
4010159184571
Order Code
58-4080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (59)
Qty Unit Price (Ex VAT)
2+ £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

These 1.7mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 43mm
  • Weight 10.4g
Type Metal twist drill bit
Diameter 1.7mm
Cutting Length 20mm
Overall Length 43mm

Reviews

Be the first to submit a review

Trustpilot