Heller 18450 2 0901 HSS-R Twist Drills DIN 338 RN 1mm - 10 Pack

Order Code:

58-4073

Brand: Heller MPN: 18450 2 EAN-13: 4010159184502
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

These 1mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 34mm
  • Weight 5.7g
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot