Heller 17779 5 0900 HSS-G Super Twist Drill DIN 338 RN 8.5mm - Single

MPN
17779 5
Brand
Heller
EAN-13
4010159177795
Order Code
58-4024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This 8.5mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 117mm
  • Weight 38.4g
Diameter 8.5mm
Cutting Length 75mm
Overall Length 117mm
Weight 38.4g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot