Easter Opening Hours and Delivery Dates here

Heller 12038 8 0396 Forstner Bit 28 x 90 x 50mm - Single

Order Code:

58-3839

Brand: Heller MPN: 12038 8 EAN-13: 4010159120388
  • Country of Origin: China
  • View All

Discontinued


This 28 x 90 x 50mm Forstner bit from Heller is ideal for cutting flat-bottomed holes in any kind of wood or timber product. Sold singly.


  • Toothed rim and two major cutting edges guarantee exact drilling even near edges
  • Precision-ground centre point for exact starting
  • DIN standard: DIN 7483g
Diameter 28mm
Length 90mm
Material Suitability Wood

Trustpilot