Heller 12031 9 0396 Forstner Bit 16 x 90 x 50mm - Single

MPN
12031 9
Brand
Heller
EAN-13
4010159120319
Order Code
58-3832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This 16 x 90 x 50mm Forstner bit from Heller is ideal for cutting flat-bottomed holes in any kind of wood or timber product. Sold singly.


  • Toothed rim and two major cutting edges guarantee exact drilling even near edges
  • Precision-ground centre point for exact starting
  • DIN standard: DIN 7483g
Type Forstner bit
Diameter 16mm
Length 90mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot